
BK32164M301-T
- Manufacturer
- MFR.Part #
- BK32164M301-T
- JLCPCB Part #
- C1533859
- Package
- SMD-8P,1.6x3.2mm
- Description
- 150mA 300Ω@100MHz 4 450mΩ ±25% SMD-8P,1.6x3.2mm Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD-8P,1.6x3.2mm | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 150mA | |
| Number of Circuits | 4 | |
| DC Resistance(DCR) | 450mΩ |

* Images are for reference only
BK32164M301-T
Extended- Manufacturer
- MFR.Part #
- BK32164M301-T
- JLCPCB Part #
- C1533859
- Package
- SMD-8P,1.6x3.2mm
- Description
- 150mA 300Ω@100MHz 4 450mΩ ±25% SMD-8P,1.6x3.2mm Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BK32164M301-T
Extended- Manufacturer
- MFR.Part #
- BK32164M301-T
- JLCPCB Part #
- C1533859
- Package
- SMD-8P,1.6x3.2mm
- Description
- 150mA 300Ω@100MHz 4 450mΩ ±25% SMD-8P,1.6x3.2mm Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK32164M301-T Specifications
BK32164M301-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | Taiyo Yuden | |
| Package | SMD-8P,1.6x3.2mm | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 150mA | |
| Number of Circuits | 4 | |
| DC Resistance(DCR) | 450mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK32164M301-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BK32164M301-T Schematic Symbol & PCB Footprint
The BK32164M301-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.