This website requires JavaScript.
no-image

* Images are for reference only

UR4KB80-B

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
UR4KB80-B
JLCPCB Part #
C3590937
Package
D3K
Description
-55℃~+150℃@(Tj) 10uA@800V 135A 1V@2A 4A 800V Single-Phase Rectifier D3K Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2731
200+ $0.1057
500+ $0.1020
1500+ $0.1002

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons