
* Images are for reference only
UDZS33B R9G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- UDZS33B R9G
- JLCPCB Part #
- C7372333
- Package
- SOD-323F
- Description
- -55℃~+150℃ 1 Independent 100Ω 200mW 310Ω 32.15V~33.79V 33V 45nA@25V ±2% SOD-323F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 534
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0433
200+
$0.0172
500+
$0.0168
1000+
$0.0164
Related Products