
* Images are for reference only
ESJLW RVG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- ESJLW RVG
- JLCPCB Part #
- C17264530
- Package
- SOD-123W
- Description
- -55℃~+150℃ 1.7V@800mA 1uA@600V 35ns 600V 800mA SOD-123W Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3617
200+
$0.1443
500+
$0.1395
1000+
$0.1371