
* Images are for reference only
TSZU52C8V2 RGG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSZU52C8V2 RGG
- JLCPCB Part #
- C7366890
- Package
- 0603
- Description
- -55℃~+125℃ 1 Independent 100nA@6V 150mW 7.79V~8.61V 7Ω 8.2V 0603 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1330
200+
$0.0531
500+
$0.0513
1000+
$0.0504