
* Images are for reference only
TSZU52C3V3
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSZU52C3V3
- JLCPCB Part #
- C19856530
- Package
- 0603
- Description
- -55℃~+125℃ 1 Independent 150mW 25uA@1V 3.14V~3.47V 500Ω 95Ω 0603 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1478
200+
$0.0591
500+
$0.0571
1000+
$0.0562