
- Manufacturer
- MFR.Part #
- TSP10H60S S1G
- JLCPCB Part #
- C7074110
- Package
- TO-277A
- Description
- -55℃~+150℃ 1 Independent 10A 150uA@60V 180A 60V 640mV@10A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | TO-277A | |
| Voltage - Forward(Vf@If) | 640mV@10A | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 10A | |
| Reverse Leakage Current (Ir) | 150uA@60V |

* Images are for reference only
TSP10H60S S1G
Extended- Manufacturer
- MFR.Part #
- TSP10H60S S1G
- JLCPCB Part #
- C7074110
- Package
- TO-277A
- Description
- -55℃~+150℃ 1 Independent 10A 150uA@60V 180A 60V 640mV@10A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TSP10H60S S1G
- JLCPCB Part #
- C7074110
- Package
- TO-277A
- Description
- -55℃~+150℃ 1 Independent 10A 150uA@60V 180A 60V 640mV@10A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSP10H60S S1G Specifications
TSP10H60S S1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Package | TO-277A | |
| Voltage - Forward(Vf@If) | 640mV@10A | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Voltage - DC Reverse(Vr) | 60V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 10A | |
| Reverse Leakage Current (Ir) | 150uA@60V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSP10H60S S1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSP10H60S S1G Documents
TSP10H60S S1G datasheets or manufacturer documentation.
Datasheet: TSP10H60S S1G Datasheet (PDF)
TSP10H60S S1G Schematic Symbol & PCB Footprint
The TSP10H60S S1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.