
* Images are for reference only
TSM340N06CP ROG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSM340N06CP ROG
- JLCPCB Part #
- C6339470
- Package
- TO-252(DPAK)
- Description
- 1.18nF 16.6nC@10V 2.5V 30A 34mΩ@10V 60V 66W TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2981
200+
$0.1190
500+
$0.1150
1000+
$0.1130