
* Images are for reference only
TSM2328CX RFG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSM2328CX RFG
- JLCPCB Part #
- C5804475
- Package
- SOT-23
- Description
- 1 N-channel 1.38W 1.5A 100V 2.5V 250mΩ@10V 975pF@25V SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2095
200+
$0.0836
500+
$0.0809
1000+
$0.0794
Related Products