CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ24CA R5G
SMBJ24CA R5G
Extended
* Images are for reference only

SMBJ24CA R5G

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMBJ24CA R5G
JLCPCB Part #
C484013
Package
DO-214AA(SMB)
Description
16A 24V 26.7V 38.9V 600W TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-214AA(SMB)
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage38.9V
Peak Pulse Current (Ipp)16A
Voltage - Breakdown26.7V
Reverse Stand-Off Voltage (Vrwm)24V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMBJ24CA R5G
SMBJ24CA R5G

* Images are for reference only

SMBJ24CA R5G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SMBJ24CA R5G
JLCPCB Part #
C484013
Package
DO-214AA(SMB)
Description
16A 24V 26.7V 38.9V 600W TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ24CA R5G

* Images are for reference only

SMBJ24CA R5G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SMBJ24CA R5G
JLCPCB Part #
C484013
Package
DO-214AA(SMB)
Description
16A 24V 26.7V 38.9V 600W TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMBJ24CA R5G Specifications

SMBJ24CA R5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-214AA(SMB)
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W
Clamping Voltage38.9V
Peak Pulse Current (Ipp)16A
Voltage - Breakdown26.7V
Reverse Stand-Off Voltage (Vrwm)24V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMBJ24CA R5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMBJ24CA R5G Documents

SMBJ24CA R5G datasheets or manufacturer documentation.

Datasheet: SMBJ24CA R5G Datasheet (PDF)

SMBJ24CA R5G Schematic Symbol & PCB Footprint

The SMBJ24CA R5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.