
* Images are for reference only
TSM2328CX
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSM2328CX
- JLCPCB Part #
- C19856082
- Package
- SOT-23
- Description
- 1.38W 1.5A 11.1nC@5V 2.5V@250uA 250mΩ@10V 27pF 38pF 975pF N-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1062
200+
$0.4412
500+
$0.4267
1000+
$0.4203
Related Products