
* Images are for reference only
TS358CS RLG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS358CS RLG
- JLCPCB Part #
- C2456204
- Package
- SOP-8
- Description
- -16V~16V 0℃~+70℃ 1.5mA 2 32V 3V~32V 400V/ms 40mA 500nA 5nA 70dB 7uV/℃ 9mV Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1549
200+
$0.0600
500+
$0.0579
1000+
$0.0568
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products