
* Images are for reference only
TQL851CSV33 RLG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TQL851CSV33 RLG
- JLCPCB Part #
- C6723112
- Package
- SOP-8-EP
- Description
- -40℃~+125℃ 1 3.3V 30uA 500mA 50V 59dB@(100Hz) 60mV@(100mA)、150mV@(250mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$2.6057
10+
$2.2020
30+
$1.9511
100+
$1.6921
500+
$1.5763
1000+
$1.5249
Related Products