
* Images are for reference only
SS215L RVG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SS215L RVG
- JLCPCB Part #
- C7087104
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 100uA@150V 150V 2A 50A 850mV@2A SMA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1327
200+
$0.0530
500+
$0.0512
1000+
$0.0504