
* Images are for reference only
SR006
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SR006
- JLCPCB Part #
- C7016221
- Package
- DO-204AL(DO-41)
- Description
- -55℃~+150℃ 1 Independent 30A 500mA 500uA@60V 60V 700mV@500mA DO-204AL(DO-41) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1121
200+
$0.0448
500+
$0.0432
1000+
$0.0426