CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMF51AHRVG
SMF51AHRVG
Extended
* Images are for reference only

SMF51AHRVG

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMF51AHRVG
JLCPCB Part #
C484035
Package
SOD-123W
Description
1uA 2.4A@10/1000us 200W 51V 56.7V 82.4V TVS Unidirectional SOD-123W ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageSOD-123W
TypeTVS
Peak Pulse Power Dissipation (Ppp)200W
Clamping Voltage82.4V
PolarityUnidirectional
Peak Pulse Current (Ipp)2.4A@10/1000us
Voltage - Breakdown56.7V
Reverse Stand-Off Voltage (Vrwm)51V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMF51AHRVG
SMF51AHRVG

* Images are for reference only

SMF51AHRVG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SMF51AHRVG
JLCPCB Part #
C484035
Package
SOD-123W
Description
1uA 2.4A@10/1000us 200W 51V 56.7V 82.4V TVS Unidirectional SOD-123W ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMF51AHRVG

* Images are for reference only

SMF51AHRVG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
SMF51AHRVG
JLCPCB Part #
C484035
Package
SOD-123W
Description
1uA 2.4A@10/1000us 200W 51V 56.7V 82.4V TVS Unidirectional SOD-123W ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMF51AHRVG Specifications

SMF51AHRVG technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageSOD-123W
TypeTVS
Peak Pulse Power Dissipation (Ppp)200W
Clamping Voltage82.4V
PolarityUnidirectional
Peak Pulse Current (Ipp)2.4A@10/1000us
Voltage - Breakdown56.7V
Reverse Stand-Off Voltage (Vrwm)51V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMF51AHRVG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMF51AHRVG Documents

SMF51AHRVG datasheets or manufacturer documentation.

Datasheet: SMF51AHRVG Datasheet (PDF)

SMF51AHRVG Schematic Symbol & PCB Footprint

The SMF51AHRVG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.