
SMDJ64A R7G
- Manufacturer
- MFR.Part #
- SMDJ64A R7G
- JLCPCB Part #
- C2447065
- Package
- SMC(DO-214AB)
- Description
- 103V 29.1A 3kW 64V 71.1V TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SMC(DO-214AB) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Clamping Voltage | 103V | |
| Peak Pulse Current (Ipp) | 29.1A | |
| Voltage - Breakdown | 71.1V | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |

* Images are for reference only
SMDJ64A R7G
Extended- Manufacturer
- MFR.Part #
- SMDJ64A R7G
- JLCPCB Part #
- C2447065
- Package
- SMC(DO-214AB)
- Description
- 103V 29.1A 3kW 64V 71.1V TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMDJ64A R7G
Extended- Manufacturer
- MFR.Part #
- SMDJ64A R7G
- JLCPCB Part #
- C2447065
- Package
- SMC(DO-214AB)
- Description
- 103V 29.1A 3kW 64V 71.1V TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMDJ64A R7G Specifications
SMDJ64A R7G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Taiwan Semiconductor | |
| Package | SMC(DO-214AB) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Clamping Voltage | 103V | |
| Peak Pulse Current (Ipp) | 29.1A | |
| Voltage - Breakdown | 71.1V | |
| Reverse Stand-Off Voltage (Vrwm) | 64V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMDJ64A R7G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMDJ64A R7G Schematic Symbol & PCB Footprint
The SMDJ64A R7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.