SMCJ15CH
Extended
* Images are for reference only

SMCJ15CH

Attributes
Value
MFR.Part #
SMCJ15CH
JLCPCB Part #
C19854651
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 1.5kW 15V 1uA 20.4V 26.9V 58A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-214AB(SMC)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage26.9V
PolarityBidirectional
Peak Pulse Current (Ipp)58A
Voltage - Breakdown20.4V
Reverse Stand-Off Voltage (Vrwm)15V
Reverse Leakage Current (Ir)1uA