
* Images are for reference only
SMBJ7V5A
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMBJ7V5A
- JLCPCB Part #
- C2446186
- Package
- SMB(DO-214AA)
- Description
- 100uA 12.9V 46.5A 600W 7.5V 8.33V TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
200+
$0.0482
500+
$0.0466
1000+
$0.0458
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products