
* Images are for reference only
SMAJ85AHR3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMAJ85AHR3G
- JLCPCB Part #
- C3710086
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 137V 1uA 2.2A 400W 85V 94.4V TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1335
1000+
$0.0518
2500+
$0.0498
5000+
$0.0490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products