
* Images are for reference only
SA36CAH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SA36CAH
- JLCPCB Part #
- C6472904
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+175℃ 1uA 36V 40V 500W@10/1000us 58.1V 8.1A TVS Unidirectional DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2884
200+
$0.1150
500+
$0.1113
1000+
$0.1094
Related Products