
P4KE6.8CAHR0G
- Manufacturer
- MFR.Part #
- P4KE6.8CAHR0G
- JLCPCB Part #
- C2447778
- Package
- DO-41(DO-204AL)
- Description
- 10.5V 1mA 400W 40A 5.8V 6.46V Bidirectional TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-41(DO-204AL) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Clamping Voltage | 10.5V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 40A | |
| Voltage - Breakdown | 6.46V | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V | |
| Reverse Leakage Current (Ir) | 1mA |

* Images are for reference only
P4KE6.8CAHR0G
Extended- Manufacturer
- MFR.Part #
- P4KE6.8CAHR0G
- JLCPCB Part #
- C2447778
- Package
- DO-41(DO-204AL)
- Description
- 10.5V 1mA 400W 40A 5.8V 6.46V Bidirectional TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
P4KE6.8CAHR0G
Extended- Manufacturer
- MFR.Part #
- P4KE6.8CAHR0G
- JLCPCB Part #
- C2447778
- Package
- DO-41(DO-204AL)
- Description
- 10.5V 1mA 400W 40A 5.8V 6.46V Bidirectional TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P4KE6.8CAHR0G Specifications
P4KE6.8CAHR0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-41(DO-204AL) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Clamping Voltage | 10.5V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 40A | |
| Voltage - Breakdown | 6.46V | |
| Reverse Stand-Off Voltage (Vrwm) | 5.8V | |
| Reverse Leakage Current (Ir) | 1mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P4KE6.8CAHR0G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P4KE6.8CAHR0G Documents
P4KE6.8CAHR0G datasheets or manufacturer documentation.
Datasheet: P4KE6.8CAHR0G Datasheet (PDF)
P4KE6.8CAHR0G Schematic Symbol & PCB Footprint
The P4KE6.8CAHR0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.