
* Images are for reference only
S1D R3G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- S1D R3G
- JLCPCB Part #
- C483952
- Package
- SMA(DO-214AC)
- Description
- 1.1V@1A 1A 1uA@200V 200V SMA(DO-214AC) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 1800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0686
200+
$0.0266
500+
$0.0256
1000+
$0.0251
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products