
* Images are for reference only
HT18G-K A0G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- HT18G-K A0G
- JLCPCB Part #
- C486176
- Package
- TS-1
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 1kV 30A 50ns 5uA TS-1 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 257
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0433
100+
$0.0349
300+
$0.0308
3000+
$0.0277
6000+
$0.0251
9000+
$0.0238
Related Products