BZW06-19H
Extended
* Images are for reference only

BZW06-19H

Attributes
Value
MFR.Part #
BZW06-19H
JLCPCB Part #
C19851062
Package
DO-204AC(DO-15)
Description
-55℃~+175℃ 102A@8/20us 18.8V 1uA 23.1V 39.3V 600W@10/1000us TVS Unidirectional DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-204AC(DO-15)
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Clamping Voltage39.3V
PolarityUnidirectional
Voltage - Breakdown23.1V
Peak Pulse Current (Ipp)102A@8/20us
Reverse Stand-Off Voltage (Vrwm)18.8V
Reverse Leakage Current (Ir)1uA