CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1V5KE300CA
1V5KE300CA
Extended
* Images are for reference only

1V5KE300CA

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
1V5KE300CA
JLCPCB Part #
C2447023
Package
DO-201AD
Description
1.5kW 256V 285V 3.8A 414V 5uA Bidirectional TVS DO-201AD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-201AD
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage414V
PolarityBidirectional
Peak Pulse Current (Ipp)3.8A
Voltage - Breakdown285V
Reverse Stand-Off Voltage (Vrwm)256V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1V5KE300CA
1V5KE300CA

* Images are for reference only

1V5KE300CA

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
1V5KE300CA
JLCPCB Part #
C2447023
Package
DO-201AD
Description
1.5kW 256V 285V 3.8A 414V 5uA Bidirectional TVS DO-201AD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1V5KE300CA

* Images are for reference only

1V5KE300CA

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
1V5KE300CA
JLCPCB Part #
C2447023
Package
DO-201AD
Description
1.5kW 256V 285V 3.8A 414V 5uA Bidirectional TVS DO-201AD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1V5KE300CA Specifications

1V5KE300CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-201AD
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage414V
PolarityBidirectional
Peak Pulse Current (Ipp)3.8A
Voltage - Breakdown285V
Reverse Stand-Off Voltage (Vrwm)256V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1V5KE300CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1V5KE300CA Documents

1V5KE300CA datasheets or manufacturer documentation.

Datasheet: 1V5KE300CA Datasheet (PDF)

1V5KE300CA Schematic Symbol & PCB Footprint

The 1V5KE300CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.