
1V5KE220CA
- Manufacturer
- MFR.Part #
- 1V5KE220CA
- JLCPCB Part #
- C2447166
- Package
- DO-201AD
- Description
- 1.5kW 185V 209V 328V 4.6A 5uA Bidirectional TVS DO-201AD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-201AD | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Clamping Voltage | 328V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 4.6A | |
| Voltage - Breakdown | 209V | |
| Reverse Stand-Off Voltage (Vrwm) | 185V | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
1V5KE220CA
Extended- Manufacturer
- MFR.Part #
- 1V5KE220CA
- JLCPCB Part #
- C2447166
- Package
- DO-201AD
- Description
- 1.5kW 185V 209V 328V 4.6A 5uA Bidirectional TVS DO-201AD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1V5KE220CA
Extended- Manufacturer
- MFR.Part #
- 1V5KE220CA
- JLCPCB Part #
- C2447166
- Package
- DO-201AD
- Description
- 1.5kW 185V 209V 328V 4.6A 5uA Bidirectional TVS DO-201AD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1V5KE220CA Specifications
1V5KE220CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Taiwan Semiconductor | |
| Package | DO-201AD | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Clamping Voltage | 328V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 4.6A | |
| Voltage - Breakdown | 209V | |
| Reverse Stand-Off Voltage (Vrwm) | 185V | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1V5KE220CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1V5KE220CA Documents
1V5KE220CA datasheets or manufacturer documentation.
Datasheet: 1V5KE220CA Datasheet (PDF)
1V5KE220CA Schematic Symbol & PCB Footprint
The 1V5KE220CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.