CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE82CAHR0G
1.5KE82CAHR0G
Extended
* Images are for reference only

1.5KE82CAHR0G

Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
1.5KE82CAHR0G
JLCPCB Part #
C2447001
Package
DO-201
Description
-55℃~+175℃ 1.5kW 113V 13.9A 1uA 70.1V 77.9V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-201
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage113V
PolarityBidirectional
Peak Pulse Current (Ipp)13.9A
Voltage - Breakdown77.9V
Reverse Stand-Off Voltage (Vrwm)70.1V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE82CAHR0G
1.5KE82CAHR0G

* Images are for reference only

1.5KE82CAHR0G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
1.5KE82CAHR0G
JLCPCB Part #
C2447001
Package
DO-201
Description
-55℃~+175℃ 1.5kW 113V 13.9A 1uA 70.1V 77.9V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE82CAHR0G

* Images are for reference only

1.5KE82CAHR0G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
1.5KE82CAHR0G
JLCPCB Part #
C2447001
Package
DO-201
Description
-55℃~+175℃ 1.5kW 113V 13.9A 1uA 70.1V 77.9V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE82CAHR0G Specifications

1.5KE82CAHR0G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTaiwan Semiconductor
PackageDO-201
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage113V
PolarityBidirectional
Peak Pulse Current (Ipp)13.9A
Voltage - Breakdown77.9V
Reverse Stand-Off Voltage (Vrwm)70.1V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5KE82CAHR0G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1.5KE82CAHR0G Documents

1.5KE82CAHR0G datasheets or manufacturer documentation.

Datasheet: 1.5KE82CAHR0G Datasheet (PDF)

1.5KE82CAHR0G Schematic Symbol & PCB Footprint

The 1.5KE82CAHR0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.