


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Taisko | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 70% | |
| Output Current(Max) | 200mA | |
| Output Power | 1W | |
| Length | 19.6mm | |
| Voltage - Supply | 11.4V~12.6V | |
| Frequency | 100kHz | |
| Height | 10mm | |
| Features | Short Circuit Protection | |
| Width | 6mm | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IB1205LS-1W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Taisko | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 70% | |
| Output Current(Max) | 200mA | |
| Output Power | 1W | |
| Length | 19.6mm | |
| Voltage - Supply | 11.4V~12.6V | |
| Frequency | 100kHz | |
| Height | 10mm | |
| Features | Short Circuit Protection | |
| Width | 6mm | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IB1205LS-1W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IB1205LS-1W datasheets or manufacturer documentation.
Datasheet: IB1205LS-1W Datasheet (PDF)
The IB1205LS-1W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.