
* Images are for reference only
TYPE-C-31-M-28A
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-M-28A
- JLCPCB Part #
- C2848622
- Package
- SMD
- Description
- -30℃~+80℃ 1 20V 3,000 Cycles 5A 6.8mm 6P Female Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 810
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 807
In-stock Item Pricing
Qty Unit Price
1+
$0.1235
50+
$0.0987
150+
$0.0863
1000+
$0.0772
2000+
$0.0698
5000+
$0.0661
Related Products