
* Images are for reference only
7V-32.000MDDV-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 7V-32.000MDDV-T
- JLCPCB Part #
- C5544638
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 32MHz 60Ω 8pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8523
200+
$0.3410
500+
$0.3297
1000+
$0.3233