
* Images are for reference only
7M-28.800MBBK-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 7M-28.800MBBK-T
- JLCPCB Part #
- C6091796
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 20pF 28.8MHz 60Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9369
200+
$0.3745
500+
$0.3616
1000+
$0.3552
Related Products