
* Images are for reference only
TX4220
Extended
- Manufacturer
- XDS
- MFR.Part #
- TX4220
- JLCPCB Part #
- C3025154
- Package
- ESOP-8
- Description
- -40℃~+85℃@(TA) 1 120kHz 5V~36V 75uA Adjustable Buck-Boost Buck-Boost Built-in No ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8924
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 8903
In-stock Item Pricing
Qty Unit Price
1+
$0.5861
10+
$0.4750
30+
$0.4203
100+
$0.3639
500+
$0.3059
1000+
$0.2898
Related Products