
* Images are for reference only
TX4121
Extended
- Manufacturer
- XDS
- MFR.Part #
- TX4121
- JLCPCB Part #
- C329268
- Package
- ESOP-8
- Description
- -40℃~+125℃@(TJ) 1 1mA 3.1A 300kHz 6.5V~36V Adjustable Buck Buck Built-in Yes ESOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12488
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 12411
In-stock Item Pricing
Qty Unit Price
1+
$0.4543
10+
$0.3577
30+
$0.3158
100+
$0.2626
500+
$0.2272
1000+
$0.2127
Related Products
Welcome back, may I help you?