



- Manufacturer
- MFR.Part #
- TX1812ZN
- JLCPCB Part #
- C784563
- Package
- SMD,2.1x2.1mm
- Description
- -40℃~+85℃ 0.8mA 120° 1mm 2.1mm 2.1mm 3.5V~5.5V 4000V 4kHz 800Kbit/s R:200mcd~400mcd、G:800mcd~1200mcd、B:150mcd~300mcd R:620nm~625nm、G:520nm~525nm、B:465nm~470nm Top-mount Water Clear 内置上电复位电路、内置掉电复位电路、内置单向传输功能 SMD,2.1x2.1mm RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | TCWIN | |
| Package | SMD,2.1x2.1mm | |
| Viewing Angle | 120° | |
| Fall Time | 400ns | |
| Data Transmission Rate | 800Kbit/s | |
| Installation method | Top-mount | |
| Voltage - Supply | 3.5V~5.5V | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit、Built-in one-way transmission function | |
| Height | 2.1mm | |
| Width | 1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 150mcd~300mcd | |
| ESD Withstand Voltage | 4000V | |
| Dominant Wavelength - B | 465nm~470nm | |
| Luminous Intensity - G | 800mcd~1200mcd | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Luminous Intensity - R | 200mcd~400mcd | |
| Rise Time | 400ns | |
| Length | 2.1mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Quiescent Current | 0.8mA | |
| Transmission Delay | 200ns | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | Water Clear |

* Images are for reference only
TX1812ZN
Extended- Manufacturer
- MFR.Part #
- TX1812ZN
- JLCPCB Part #
- C784563
- Package
- SMD,2.1x2.1mm
- Description
- -40℃~+85℃ 0.8mA 120° 1mm 2.1mm 2.1mm 3.5V~5.5V 4000V 4kHz 800Kbit/s R:200mcd~400mcd、G:800mcd~1200mcd、B:150mcd~300mcd R:620nm~625nm、G:520nm~525nm、B:465nm~470nm Top-mount Water Clear 内置上电复位电路、内置掉电复位电路、内置单向传输功能 SMD,2.1x2.1mm RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TX1812ZN
- JLCPCB Part #
- C784563
- Package
- SMD,2.1x2.1mm
- Description
- -40℃~+85℃ 0.8mA 120° 1mm 2.1mm 2.1mm 3.5V~5.5V 4000V 4kHz 800Kbit/s R:200mcd~400mcd、G:800mcd~1200mcd、B:150mcd~300mcd R:620nm~625nm、G:520nm~525nm、B:465nm~470nm Top-mount Water Clear 内置上电复位电路、内置掉电复位电路、内置单向传输功能 SMD,2.1x2.1mm RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TX1812ZN Specifications
TX1812ZN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | TCWIN | |
| Package | SMD,2.1x2.1mm | |
| Viewing Angle | 120° | |
| Fall Time | 400ns | |
| Data Transmission Rate | 800Kbit/s | |
| Installation method | Top-mount | |
| Voltage - Supply | 3.5V~5.5V | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit、Built-in one-way transmission function | |
| Height | 2.1mm | |
| Width | 1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 150mcd~300mcd | |
| ESD Withstand Voltage | 4000V | |
| Dominant Wavelength - B | 465nm~470nm | |
| Luminous Intensity - G | 800mcd~1200mcd | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Luminous Intensity - R | 200mcd~400mcd | |
| Rise Time | 400ns | |
| Length | 2.1mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Quiescent Current | 0.8mA | |
| Transmission Delay | 200ns | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | Water Clear |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX1812ZN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TX1812ZN Documents
TX1812ZN datasheets or manufacturer documentation.
Datasheet: TX1812ZN Datasheet (PDF)
TX1812ZN Schematic Symbol & PCB Footprint
The TX1812ZN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.