



- Manufacturer
- MFR.Part #
- TX1812CWBL-FW601
- JLCPCB Part #
- C27636999
- Package
- SMD5050-4P
- Description
- -40℃~+85℃ 1.6mm 120° 200mcd~300mcd 200mcd~300mcd 4000V 465nm~475nm 4kHz 5.4mm 520nm~530nm 5V 5mm 5uA 600mcd~800mcd 620nm~630nm 800Kbit/s Top-mount Water Clear SMD5050-4P RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | TCWIN | |
| Package | SMD5050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 200mcd~300mcd | |
| ESD Withstand Voltage | 4000V | |
| Viewing Angle | 120° | |
| Dominant Wavelength - B | 465nm~475nm | |
| Luminous Intensity - G | 600mcd~800mcd | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Luminous Intensity - R | 200mcd~300mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Length | 5.4mm | |
| Installation method | Top-mount | |
| Dominant Wavelength - G | 520nm~530nm | |
| Voltage - Supply | 5V | |
| Quiescent Current | 5uA | |
| Height | 1.6mm | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear | |
| Width | 5mm |

* Images are for reference only
TX1812CWBL-FW601
Extended- Manufacturer
- MFR.Part #
- TX1812CWBL-FW601
- JLCPCB Part #
- C27636999
- Package
- SMD5050-4P
- Description
- -40℃~+85℃ 1.6mm 120° 200mcd~300mcd 200mcd~300mcd 4000V 465nm~475nm 4kHz 5.4mm 520nm~530nm 5V 5mm 5uA 600mcd~800mcd 620nm~630nm 800Kbit/s Top-mount Water Clear SMD5050-4P RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TX1812CWBL-FW601
- JLCPCB Part #
- C27636999
- Package
- SMD5050-4P
- Description
- -40℃~+85℃ 1.6mm 120° 200mcd~300mcd 200mcd~300mcd 4000V 465nm~475nm 4kHz 5.4mm 520nm~530nm 5V 5mm 5uA 600mcd~800mcd 620nm~630nm 800Kbit/s Top-mount Water Clear SMD5050-4P RGB LEDs(Built-in IC) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TX1812CWBL-FW601 Specifications
TX1812CWBL-FW601 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | TCWIN | |
| Package | SMD5050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 200mcd~300mcd | |
| ESD Withstand Voltage | 4000V | |
| Viewing Angle | 120° | |
| Dominant Wavelength - B | 465nm~475nm | |
| Luminous Intensity - G | 600mcd~800mcd | |
| Fixed-Frequency Pwm Mode | 4kHz | |
| Luminous Intensity - R | 200mcd~300mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Length | 5.4mm | |
| Installation method | Top-mount | |
| Dominant Wavelength - G | 520nm~530nm | |
| Voltage - Supply | 5V | |
| Quiescent Current | 5uA | |
| Height | 1.6mm | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear | |
| Width | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX1812CWBL-FW601. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TX1812CWBL-FW601 Documents
TX1812CWBL-FW601 datasheets or manufacturer documentation.
Datasheet: TX1812CWBL-FW601 Datasheet (PDF)
TX1812CWBL-FW601 Schematic Symbol & PCB Footprint
The TX1812CWBL-FW601 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.