
* Images are for reference only
ES3J
Extended
- Manufacturer
- TWGMC
- MFR.Part #
- ES3J
- JLCPCB Part #
- C5204898
- Package
- SMC
- Description
- -55℃~+150℃ 1 Independent 1.68V@3A 35ns 3A 5uA 600V SMC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2966
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2931
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0377
300+
$0.0329
3000+
$0.0280
6000+
$0.0251
9000+
$0.0237
Related Products