
* Images are for reference only
TUSB2036VFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TUSB2036VFR
- JLCPCB Part #
- C43665
- Package
- LQFP-32(7x7)
- Description
- 0℃~+70℃ 12Mbps 1uA 3V~3.6V 40mA Hub USB 2.0 LQFP-32(7x7) USB HUB Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 468
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 455
In-stock Item Pricing
Qty Unit Price
1+
$3.0931
10+
$2.7902
30+
$2.6356
100+
$2.4277
500+
$2.3536
1000+
$2.3230
Related Products
Welcome back, may I help you?