



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | TUOZHAN | |
| Package | SMD3528-4P | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | G:2000V、B:2000V、R:2500V | |
| Height | 1.9mm | |
| Width | 2.8mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 350mcd~780mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 461nm~470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1300mcd~2900mcd | |
| Power(Watts) - G | 90mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 460mcd~1000mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Power(Watts) - B | 90mW | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 518nm~527nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 617nm~626nm | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S4-3528RGBTA-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | TUOZHAN | |
| Package | SMD3528-4P | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | G:2000V、B:2000V、R:2500V | |
| Height | 1.9mm | |
| Width | 2.8mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 350mcd~780mcd | |
| Forward Voltage(Vf) - B | 2.8V~3.4V | |
| Forward Voltage(Vf) - G | 2.8V~3.4V | |
| Dominant Wavelength - B | 461nm~470nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1300mcd~2900mcd | |
| Power(Watts) - G | 90mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 460mcd~1000mcd | |
| Forward Voltage(Vf) - R | 1.8V~2.4V | |
| Power(Watts) - B | 90mW | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 518nm~527nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 617nm~626nm | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S4-3528RGBTA-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S4-3528RGBTA-A datasheets or manufacturer documentation.
Datasheet: S4-3528RGBTA-A Datasheet (PDF)
The S4-3528RGBTA-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.