
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | VIBRATION | |
| Package | SMD,34.2x16.3mm | |
| Operating Temperature | -30℃~+70℃ | |
| Sensitivity | -112dBm | |
| Output Power(Max) | 18dBm | |
| Modulation System | GFSK | |
| Voltage - Supply | 2.4V~3.6V | |
| Frequency | 168MHz、230MHz、315MHz、433MHz、470MHz、510MHz、868MHz、915MHz | |
| Communication Distance | 800m | |
| Interface Type | SPI、UART | |
| Receive Current | 25mA | |
| Send Current | 110mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TU1101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | VIBRATION | |
| Package | SMD,34.2x16.3mm | |
| Operating Temperature | -30℃~+70℃ | |
| Sensitivity | -112dBm | |
| Output Power(Max) | 18dBm | |
| Modulation System | GFSK | |
| Voltage - Supply | 2.4V~3.6V | |
| Frequency | 168MHz、230MHz、315MHz、433MHz、470MHz、510MHz、868MHz、915MHz | |
| Communication Distance | 800m | |
| Interface Type | SPI、UART | |
| Receive Current | 25mA | |
| Send Current | 110mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TU1101. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TU1101 datasheets or manufacturer documentation.
Datasheet: TU1101 Datasheet (PDF)
The TU1101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.