
* Images are for reference only
78PR10LF
Extended
- Manufacturer
- TT Electronics
- MFR.Part #
- 78PR10LF
- JLCPCB Part #
- C7195133
- Package
- Plugin
- Description
- 10Ω 1W 22 ±100ppm/℃ ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3496
200+
$3.7315
500+
$3.6062
1000+
$3.5451