Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. TT04-433
TT04-433 - 1
TT04-433 - 2
TT04-433 - 3
Extended1/3
* Images are for reference only
TT04-433
Attributes
Value
Manufacturer
Feng Niao RF
MFR.Part #
TT04-433
JLCPCB Part #
C961609
Package
Plugin
Description
1.5 16mm 2dBi 433MHz 50Ω 60MHz 6mm Spring antenna 插件 Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerFeng Niao RF
PackagePlugin
VSWR1.5
Antenna TypeSpring antenna
Peak Gain2dBi
Length16mm
Diameter (φD)6mm
Bandwidth60MHz
Frequency(Center/Band)433MHz
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. TT04-433
TT04-433

* Images are for reference only

TT04-433

Extended
Manufacturer

Feng Niao RF

MFR.Part #
TT04-433
JLCPCB Part #
C961609
Package
Plugin
Description
1.5 16mm 2dBi 433MHz 50Ω 60MHz 6mm Spring antenna 插件 Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT04-433

* Images are for reference only

TT04-433
Extended
Manufacturer

Feng Niao RF

MFR.Part #
TT04-433
JLCPCB Part #
C961609
Package
Plugin
Description
1.5 16mm 2dBi 433MHz 50Ω 60MHz 6mm Spring antenna 插件 Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT04-433 Specifications

TT04-433 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerFeng Niao RF
PackagePlugin
VSWR1.5
Antenna TypeSpring antenna
Peak Gain2dBi
Length16mm
Diameter (φD)6mm
Bandwidth60MHz
Frequency(Center/Band)433MHz
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TT04-433. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TT04-433 Documents

TT04-433 datasheets or manufacturer documentation.

Datasheet: TT04-433 Datasheet (PDF)

TT04-433 Schematic Symbol & PCB Footprint

The TT04-433 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.