Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TT0321SAX
TT0321SAX - 1
TT0321SAX - 2
TT0321SAX - 3
TT0321SAX - 4
Extended1/4
* Images are for reference only
TT0321SAX
Attributes
Value
Manufacturer
Shenzhen JingYang
MFR.Part #
TT0321SAX
JLCPCB Part #
C3038066
Package
DFN0603-2L
Description
0.27pF 1 10nA 26W@8/20us 3.3V 5.2V 5.5A@8/20us 8.2V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShenzhen JingYang
PackageDFN0603-2L
TypeTVS
Junction Capacitance0.27pF
Peak Pulse Power Dissipation (Ppp)26W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage5.2V
PolarityBidirectional
Voltage - Breakdown8.2V
Peak Pulse Current (Ipp)5.5A@8/20us
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TT0321SAX
TT0321SAX

* Images are for reference only

TT0321SAX

Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
TT0321SAX
JLCPCB Part #
C3038066
Package
DFN0603-2L
Description
0.27pF 1 10nA 26W@8/20us 3.3V 5.2V 5.5A@8/20us 8.2V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT0321SAX

* Images are for reference only

TT0321SAX
Extended
Manufacturer

Shenzhen JingYang

MFR.Part #
TT0321SAX
JLCPCB Part #
C3038066
Package
DFN0603-2L
Description
0.27pF 1 10nA 26W@8/20us 3.3V 5.2V 5.5A@8/20us 8.2V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TT0321SAX Specifications

TT0321SAX technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerShenzhen JingYang
PackageDFN0603-2L
TypeTVS
Junction Capacitance0.27pF
Peak Pulse Power Dissipation (Ppp)26W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage5.2V
PolarityBidirectional
Voltage - Breakdown8.2V
Peak Pulse Current (Ipp)5.5A@8/20us
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)10nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TT0321SAX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TT0321SAX Documents

TT0321SAX datasheets or manufacturer documentation.

Datasheet: TT0321SAX Datasheet (PDF)

TT0321SAX Schematic Symbol & PCB Footprint

The TT0321SAX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.