
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TST | |
| Package | - | |
| Frequency - Center | 1.223GHz、1.5825GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 4.8dB、6dB | |
| Attenuation | 35dB、35dB、39dB、40dB、41dB、43dB、44dB、46dB、49dB、60dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TE0137B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | TST | |
| Package | - | |
| Frequency - Center | 1.223GHz、1.5825GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Insertion Loss | 4.8dB、6dB | |
| Attenuation | 35dB、35dB、39dB、40dB、41dB、43dB、44dB、46dB、49dB、60dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TE0137B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TE0137B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.