
* Images are for reference only
TA1950D
Extended
- Manufacturer
- TST
- MFR.Part #
- TA1950D
- JLCPCB Part #
- C337625
- Package
- SMD-5P,1.1x0.9mm
- Description
- -20℃~+85℃ 1.96GHz 4dB 60MHz SMD-5P,1.1x0.9mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4819
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4819
In-stock Item Pricing
Qty Unit Price
1+
$0.0694
50+
$0.0615
150+
$0.0575
500+
$0.0546
2500+
$0.0466
5000+
$0.0453
Related Products
Welcome back, may I help you?