


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SIP-3 | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Voltage - Supply | 8V~32V | |
| Capacitive Load(Max) | 220uF | |
| Switching Frequency | 330kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Automatic fault recovery | |
| Output Voltage | 6.5V | |
| Ripple Noise | 40mVp-p | |
| Quiescent Supply Current | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSR 0.5-2465 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SIP-3 | |
| Output Current(Max) | 500mA | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+90℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Voltage - Supply | 8V~32V | |
| Capacitive Load(Max) | 220uF | |
| Switching Frequency | 330kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Automatic fault recovery | |
| Output Voltage | 6.5V | |
| Ripple Noise | 40mVp-p | |
| Quiescent Supply Current | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSR 0.5-2465. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSR 0.5-2465 datasheets or manufacturer documentation.
Datasheet: TSR 0.5-2465 Datasheet (PDF)
The TSR 0.5-2465 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.