
* Images are for reference only
TSL25403M
Extended
- Manufacturer
- AMS
- MFR.Part #
- TSL25403M
- JLCPCB Part #
- C3678709
- Package
- SMD-10P
- Description
- -30℃~+85℃ 0.5mm 1.7V~2V 16bit 2mm 2mm 30uA I2C Light Intensity SMD-10P Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$3.2993
10+
$2.8498
30+
$2.5824
100+
$2.3134
500+
$2.1877
1000+
$2.1313
Related Products
Welcome back, may I help you?