Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. TRS10E65H,S1Q
TRS10E65H,S1Q - 1
TRS10E65H,S1Q - 2
TRS10E65H,S1Q - 3
Extended1/3
* Images are for reference only
TRS10E65H,S1Q
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TRS10E65H,S1Q
JLCPCB Part #
C20247652
Package
TO-220-2L
Description
1 Independent 1.35V@10A 100uA@650V 27A 62A 650V TO-220-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerTOSHIBA
PackageTO-220-2L
Voltage - Forward(Vf@If)1.35V@10A
Non-Repetitive Peak Forward Surge Current62A
Voltage - DC Reverse(Vr)650V
Diode Configuration1 Independent
Current - Rectified27A
Reverse Leakage Current (Ir)100uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. TRS10E65H,S1Q
TRS10E65H,S1Q

* Images are for reference only

TRS10E65H,S1Q

Extended
Manufacturer

TOSHIBA

MFR.Part #
TRS10E65H,S1Q
JLCPCB Part #
C20247652
Package
TO-220-2L
Description
1 Independent 1.35V@10A 100uA@650V 27A 62A 650V TO-220-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRS10E65H,S1Q

* Images are for reference only

TRS10E65H,S1Q
Extended
Manufacturer

TOSHIBA

MFR.Part #
TRS10E65H,S1Q
JLCPCB Part #
C20247652
Package
TO-220-2L
Description
1 Independent 1.35V@10A 100uA@650V 27A 62A 650V TO-220-2L SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRS10E65H,S1Q Specifications

TRS10E65H,S1Q technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerTOSHIBA
PackageTO-220-2L
Voltage - Forward(Vf@If)1.35V@10A
Non-Repetitive Peak Forward Surge Current62A
Voltage - DC Reverse(Vr)650V
Diode Configuration1 Independent
Current - Rectified27A
Reverse Leakage Current (Ir)100uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRS10E65H,S1Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRS10E65H,S1Q Schematic Symbol & PCB Footprint

The TRS10E65H,S1Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.