


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Frequency Range | 400MHz~4.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 10.4dBm | |
| Voltage - Supply | 3V~5.5V | |
| Features | PLL lock detection function | |
| Noise Floor | -159dBm/Hz | |
| Current - Supply | 328mA | |
| Gain | 3.6dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRF3722IRGZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Modulators and Demodulators | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-48-EP(7x7) | |
| Frequency Range | 400MHz~4.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 10.4dBm | |
| Voltage - Supply | 3V~5.5V | |
| Features | PLL lock detection function | |
| Noise Floor | -159dBm/Hz | |
| Current - Supply | 328mA | |
| Gain | 3.6dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF3722IRGZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRF3722IRGZR datasheets or manufacturer documentation.
Datasheet: TRF3722IRGZR Datasheet (PDF)
The TRF3722IRGZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.