This website requires JavaScript.
no-image

* Images are for reference only

TSR 1-2425SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TSR 1-2425SM
JLCPCB Part #
C5993061
Package
SMD-6P,15.2x9.3mm
Description
-40℃~+85℃ 1 1A 1uA 2.5V 4.6V~36V 470uF 500kHz 50mVp-p 87% Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery Step-down type ±2% SMD-6P,15.2x9.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.4509
200+ $8.9591
500+ $8.6596
1000+ $8.5115

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons